- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-358-0
21-358-0
Mode Electronics
Conn BNC PL 0Hz to 4GHz 50Ohm Clamp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Clamp ST Cable Mount Gold
Search Keywords: 213580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-358-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:Clamp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
Manufacturer Stock:
138
can ship
Minimum Order Quantity:
25
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$1.201
100
$1.093
250
$1.075
500
$1.050
1,000
$1.028
2,500
$1.007
5,000
$0.994
7,500 +
$0.988
Click for Quote
Log in
to unlock special pricing