- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-239-0
21-239-0
Mode Electronics
Conn UHF 0Hz to 500MHz ST Panel Mount RCP Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn UHF 0Hz to 500MHz ST Panel Mount RCP Nickel Bulk
Search Keywords: 212390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-239-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.54
250
$1.25
500
$1.20
1,000
$1.15
2,500
$1.10
5,000
$1.07
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing