- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 12-225W-1
12-225W-1
Mode Electronics
Conn Modular Jack F 8 POS Wall Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Modular Jack F 8 POS Wall Mount 8 Terminal 1 Port
Search Keywords: 12225W1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:12-225W-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:N/A
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$3.00
100
$2.44
250
$2.33
500
$2.23
1,000
$2.14
2,500
$2.08
5,000
$2.03
7,500 +
$2.00
Click for Quote
Log in
to unlock special pricing