- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 100-P
100-P
Mode Electronics
Adjustable wire stripper with stop screw. Strips wire sizes up to 10AWG. Soft plastic coated handles.<br /><br /> Length: 1 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Adjustable wire stripper with stop screw. Strips wire sizes up to 10AWG. Soft plastic coated handles.
Length: 130mm
Length: 130mm
Search Keywords: 100P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:100-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
4
$32.45
10
$12.49
25
$10.10
50
$9.68
100
$9.28
250
$9.04
500 +
$8.81
Click for Quote
Log in
to unlock special pricing