- Home ›
- All Products›
- MSH302548AH-16.000MHZ-T
MSH302548AH-16.000MHZ-T
MMD
Oscillator XO 16MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Oscillator XO 16MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: MSH302548AH16000MHZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MMD
-
Part No:MSH302548AH-16.000MHZ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.7969
500
$0.7809
1,000
$0.7003
2,500
$0.6427
5,000
$0.6288
7,500
$0.6120
10,000 +
$0.5712
Click for Quote
Log in
to unlock special pricing