- Home ›
- All Products›
- SNE24-CFD-24-U
Middle Atlantic
SNE24-CFD-24-U
SNE 24W FAN FD/RD 24U AO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNE 24W FAN FD/RD 24U AO
Search Keywords: SNE24CFD24U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Middle Atlantic
-
Part No:SNE24-CFD-24-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SNE24-CFD-24-U RoHS compliant?
Yes, SNE24-CFD-24-U is RoHS compliant.
What is the lead time for SNE24-CFD-24-U?
The standard lead time for SNE24-CFD-24-U is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/3/26