- Home ›
- All Products›
- SNE24-CFD-24
Middle Atlantic
SNE24-CFD-24
SNE 24W FAN FD/RD 24U
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNE 24W FAN FD/RD 24U
Search Keywords: SNE24CFD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Middle Atlantic
-
Part No:SNE24-CFD-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SNE24-CFD-24 RoHS compliant?
Yes, SNE24-CFD-24 is RoHS compliant.
What is the lead time for SNE24-CFD-24?
The standard lead time for SNE24-CFD-24 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/29/26