- Home ›
- All Products›
- B3K0MBT13XXH
B3K0MBT13XXH
Micron Industries
Transformer - 3000VA - 26.09 Amps - Primary: 208/230/460V | Secondary: 115V - With Secondary Fuse Clip.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer - 3000VA - 26.09 Amps - Primary: 208/230/460V | Secondary: 115V - With Secondary Fuse Clip.
Search Keywords: B3K0MBT13XXH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B3K0MBT13XXH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043121
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$828.12
3
$816.78
5 +
$795.00
Click for Quote
Log in
to unlock special pricing