- Home ›
- All Products›
- B250RFD34XJF
B250RFD34XJF
Micron Industries
CTL Transformer 250VA 4.38 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CTL Transformer 250VA 4.38 In. H
Search Keywords: B250RFD34XJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B250RFD34XJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$185.14
5
$180.00
10
$177.53
20
$172.80
50
$170.53
100 +
$166.15
Click for Quote
Log in
to unlock special pricing