help desk software

B1K5MBT13XKF

Micron Industries

Industrial Control Transformer

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Industrial Control Transformer
Search Keywords: B1K5MBT13XKF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Micron Industries
  • Part No:
    B1K5MBT13XKF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    N/A
  • Primary Side Voltage:
    208/230/460 V
  • Secondary Configuration:
    N/A
  • Secondary Side Voltage:
    115 V
  • Secondary Side Current:
    N/A
  • Power Rating:
    1.510786kVA
  • Mounting:
    N/A
  • Dimension:
    216mm x 172mm x 14610792mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/23/26
Backorder
Price (USD)
Qty
Unit Price
1
$459.51
3
$452.61
5 +
$445.82
Click for Quote
Log in to unlock special pricing