- Home ›
- All Products›
- B050-2051-GA
B050-2051-GA
Micron Industries
Transformer 50VA CE Mark 3.38 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 50VA CE Mark 3.38 In. H
Search Keywords: B0502051GA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B050-2051-GA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$94.35
5
$87.31
10
$84.78
20
$80.14
50
$78.00
100 +
$76.97
Click for Quote
Log in
to unlock special pricing