help desk software
Image is representational - see mfr. specs

Clock Fanout Buffer - 6 Out 1 In - 32-Pin QFN EP - Tray

+ see all

データシート アクセサリー Notify Me

RoHS遵守
TRAY 包装
Certificate of Compliance Guarantee
説明 +
Clock Fanout Buffer - 6 Out 1 In - 32-Pin QFN EP - Tray
Search Keywords: ZL40204LDG1
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Microchip Technology
  • 部品番号:
    ZL40204LDG1
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310075
  • COO:
    MY
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Maximum Data Rate:
    N/A
  • Input Logic Level:
    CML2940,HCSL2940,LVCMOS2940,LVDS2940,LVPECL2940
  • Input Signal Type:
    Differential2941
  • Maximum Duty Cycle:
    22943%
  • Dimension:
    5 x 5 x 0.882937mmmm
  • Family:
    ZL40204
  • Absolute Propagation Delay Time:
    2 ns
  • Fanout:
    1:62939
  • Configuration:
    N/R
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
123
10 Weeks 出荷できます 2/2/26
お取り寄せ
PRICE (USD)
数量
Unit Price
123
$9.48
245
$5.86
368
$4.63
490 +
$4.54
Click for Quote
ログイン 特別価格を解除するには