Microchip Technology
ZL30734LDG1
Clock Synthesizer - 7 Circuits - 10:10 Input:Output - 0.5Hz to 1250MHz Input - 750MHz Max Frequency - 1.8V, 3.3V Supply - 64-V ...
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clock Synthesizer - 7 Circuits - 10:10 Input:Output - 0.5Hz to 1250MHz Input - 750MHz Max Frequency - 1.8V, 3.3V Supply - 64-VQFN (9x9).
Search Keywords: ZL30734LDG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30734LDG1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
260
Frequently Asked Questions
Is ZL30734LDG1 RoHS compliant?
Yes, ZL30734LDG1 is RoHS compliant.
What is the lead time for ZL30734LDG1?
The standard lead time for ZL30734LDG1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
65
$164.31
130
$83.92
195
$57.13
260 +
$55.98
Click for Quote
Log in
to unlock special pricing