- Home ›
- All Products›
- ZL30321GGG2
ZL30321GGG2
Microchip Technology
System Synchronizer -40A°C to 85A°C 100-Pin CABGA Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
System Synchronizer -40A°C to 85A°C 100-Pin CABGA Tray
Search Keywords: ZL30321GGG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30321GGG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Pin_Count:100
-
Packaging:Tray
-
Supplier_Package:CABGA
-
Dimension:9 x 9 x 1.268417mmmm
-
Supplier Temperature Grade:N/A
-
Family:ZL30321
-
Temperature Flag:Opr
-
Operating Temperature:-40 to 85 °C
-
Category:System Synchronizer8416
-
Mounting:Surface Mount
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
520
can ship