Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ZL30266LDG1

Clock Generator - 9.72MHz to 156.25MHz In - 1045MHz Out - 56-Pin QFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Clock Generator - 9.72MHz to 156.25MHz In - 1045MHz Out - 56-Pin QFN EP - Tray
Search Keywords: ZL30266LDG1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ZL30266LDG1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310075
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Family: ZL30266
Dimension: 8 x 8 x 0.882969mmmm
Input Logic Level: CMOS2971,Crystal2971
Clock Input Frequency: 9.72 to 156.25 MHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZL30266LDG1 RoHS compliant?
Yes, ZL30266LDG1 is RoHS compliant.
What is the lead time for ZL30266LDG1?
The standard lead time for ZL30266LDG1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
195 can ship
MOQ for out of Stock Qty:
65
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$44.57
130
$23.60
195
$16.61
260 +
$16.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!