Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ZL30263LDG1

Clock Generator - 9.72MHz to 156.25MHz In - 1045MHz Out - 56-Pin QFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Clock Generator - 9.72MHz to 156.25MHz In - 1045MHz Out - 56-Pin QFN EP - Tray
Search Keywords: ZL30263LDG1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ZL30263LDG1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310075
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Family: ZL30263
Input Logic Level: CMOS2971,Crystal2971
Dimension: 8 x 8 x 0.952969mm(Max)mm
Clock Input Frequency: 9.72 to 156.25 MHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZL30263LDG1 RoHS compliant?
Yes, ZL30263LDG1 is RoHS compliant.
What is the lead time for ZL30263LDG1?
The standard lead time for ZL30263LDG1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
780 can ship
Minimum Order Quantity:
5
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.68
10
$15.04
25
$14.64
50
$14.27
100
$13.74
260
$13.71
520 +
$13.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!