help desk software

VXB1-1D1-10M0000000

Microchip Technology

Crystal 10MHz A±20ppm (Tol) A±50ppm (Stability) 16pF FUND 40Ohm 2-Pin HC-49/US SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Crystal 10MHz A±20ppm (Tol) A±50ppm (Stability) 16pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Search Keywords: VXB11D110M0000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    VXB1-1D1-10M0000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Standard Frequency:
    10 MHz
  • Load Capacitance:
    16 pF
  • Frequency Tolerance:
    ±20 ppm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40 can ship
MOQ for out of Stock Qty:
1250
15 Weeks can ship 3/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$27.049
1,250
$24.590
2,500
$12.560
3,750
$8.550
5,000 +
$8.380
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments