- Home ›
- All Products›
- VSC8248YJH-02
Microchip Technology
VSC8248YJH-02
4 Port 8.5 Gbps to 11.3 Gbps SFI to XFI CDR with EDC
View Datasheet Accessories
RoHS Compliant
Discontinued
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
4 Port 8.5 Gbps to 11.3 Gbps SFI to XFI CDR with EDC
Search Keywords: VSC8248YJH02
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | VSC8248YJH-02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | KR |
| ECCN: | 5A991.b |
Supplier's Standard Package:
|
84 |
Product Guides
+
Frequently Asked Questions
Is VSC8248YJH-02 discontinued?
Yes, VSC8248YJH-02 from Microchip Technology is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VSC8248YJH-02 RoHS compliant?
Yes, VSC8248YJH-02 is RoHS compliant.
What is the lead time for VSC8248YJH-02?
The standard lead time for VSC8248YJH-02 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.