- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- VS-702-1005-805M664062
VS-702-1005-805M664062
Microchip Technology
Oscillator VCSO 805.664062MHz A±20ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Oscillator VCSO 805.664062MHz A±20ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD T/R
Search Keywords: VS7021005805M664062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VS-702-1005-805M664062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
ECCN:EAR99
-
Reel Pack:
100 -
Frequency Stability:±203934ppm
-
Lower Frequency:N/A
-
Input Level:N/A
-
Frequency Aging:N/A
-
Load Capacitance:N/A
-
Family:N/A
-
Dimension:7.49 x 5.08 x 2.133930mm(Max)mm
-
Frequency Tolerance:N/A
-
Frequency Range:N/A
-
Center Frequency:805.664062 MHz
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
700
can ship