- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VN0606L-G
VN0606L-G
Microchip Technology
Transistor MOSFET N-CH 60V 0.33A 3-Pin TO-92
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Transistor MOSFET N-CH 60V 0.33A 3-Pin TO-92
Search Keywords: VN0606LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VN0606L-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
841
Can Ship immediately
Manufacturer Stock:
12
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.128
50
$1.126
100
$1.123
250
$1.120
500
$0.840
750
$0.784
1,000 +
$0.768
Click for Quote
Log in
to unlock special pricing