Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

VCC4-B3F-16M3840000

Oscillator XO 16.384MHz A±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Oscillator XO 16.384MHz A±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: VCC4B3F16M3840000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: VCC4-B3F-16M3840000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Crystal Oscillator12732
Load Capacitance: 15 pF
Operating Temperature: -40 to 85 °C
Maximum Symmetry: 55 %
Standard Frequency: 16.384 MHz
Frequency Stability: ±25 ppm
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VCC4-B3F-16M3840000 RoHS compliant?
Yes, VCC4-B3F-16M3840000 is RoHS compliant.
What is the lead time for VCC4-B3F-16M3840000?
The standard lead time for VCC4-B3F-16M3840000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$6.87
25
$6.30
50
$6.29
100
$6.05
250
$5.68
500
$5.66
1,000
$5.65
2,500 +
$5.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!