- Home ›
- All Products›
- VCC4-B3D-25M0000000
Microchip Technology
VCC4-B3D-25M0000000
CMOS XO, +3.3 Vdc, 15pF, -40C to +85C, +/-50ppm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
CMOS XO, +3.3 Vdc, 15pF, -40C to +85C, +/-50ppm
Search Keywords: VCC4B3D25M0000000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | VCC4-B3D-25M0000000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600060 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
100 |
Frequently Asked Questions
Is VCC4-B3D-25M0000000 RoHS compliant?
Yes, VCC4-B3D-25M0000000 is RoHS compliant.
What is the lead time for VCC4-B3D-25M0000000?
The standard lead time for VCC4-B3D-25M0000000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
MOQ for out of Stock Qty:
50
20 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
50
$9.08
100
$6.81
150
$6.36
200 +
$6.23
Click for Quote
Log in
to unlock special pricing