- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VCC1-F3E-14M7456000
VCC1-F3E-14M7456000
Microchip Technology
Oscillator XO 14.7456MHz A±25ppm 50pF CMOS 55% 3.3V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 14.7456MHz A±25ppm 50pF CMOS 55% 3.3V 4-Pin SMD T/R
Search Keywords: VCC1F3E14M7456000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VCC1-F3E-14M7456000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Crystal Oscillator12732
-
Load Capacitance:50 pF
-
Operating Temperature:-10 to 70 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:14.7456 MHz
-
Frequency Stability:±25 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.01
25
$7.26
50
$7.07
100
$6.88
250
$6.63
500
$6.53
1,000 +
$6.43
Click for Quote
Log in
to unlock special pricing