- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VCC1-B3P-30M0000000
VCC1-B3P-30M0000000
Microchip Technology
Oscillator XO 30MHz A±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 30MHz A±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Search Keywords: VCC1B3P30M0000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VCC1-B3P-30M0000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-55 to 125 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:30 MHz
-
Frequency Stability:±100 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$11.75
25
$10.64
50
$10.36
100
$9.96
250
$9.72
500
$9.69
1,000 +
$9.60
Click for Quote
Log in
to unlock special pricing