help desk software

VCC1-B3F-32M0000000

Microchip Technology

Oscillator XO 32MHz A±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Oscillator XO 32MHz A±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Search Keywords: VCC1B3F32M0000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    VCC1-B3F-32M0000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600060
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Crystal Oscillator12732
  • Load Capacitance:
    15 pF
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    32 MHz
  • Frequency Stability:
    ±25 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
441 can ship
Minimum Order Quantity:
5
11 Weeks can ship 7/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.55
25
$12.27
50
$11.95
100
$11.49
250
$11.21
500
$11.18
1,000 +
$11.07
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments