- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VCC1-B3D-100M000000
Microchip Technology
VCC1-B3D-100M000000
CMOS XO, +3.3 Vdc, 15pF, -40C to +85C, +/-50ppm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
CMOS XO, +3.3 Vdc, 15pF, -40C to +85C, +/-50ppm
Search Keywords: VCC1B3D100M000000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | VCC1-B3D-100M000000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600060 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
Frequently Asked Questions
Is VCC1-B3D-100M000000 RoHS compliant?
Yes, VCC1-B3D-100M000000 is RoHS compliant.
What is the lead time for VCC1-B3D-100M000000?
The standard lead time for VCC1-B3D-100M000000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$14.78
25
$13.38
50
$13.03
100
$12.53
250
$12.22
500
$12.19
1,000 +
$12.07
Click for Quote
Log in
to unlock special pricing