- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VC-820-EAE-EAAN-100M000000
VC-820-EAE-EAAN-100M000000
Microchip Technology
Oscillator XO 100MHz A±20ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 100MHz A±20ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: VC820EAEEAAN100M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VC-820-EAE-EAAN-100M000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
ECCN:EAR99
-
Reel Pack:
16 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:100 MHz
-
Frequency Stability:±20 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
90
can ship
MOQ for out of Stock Qty:
4
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
4
$65.98
8
$49.48
12
$46.19
16 +
$45.26
Click for Quote
Log in
to unlock special pricing