- Home ›
- All Products›
- UZ5833
UZ5833
Microchip Technology
Diode Zener Single 33V 10% 5W 2-Pin Case B-(WT)
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 33V 10% 5W 2-Pin Case B-(WT)
Search Keywords: UZ5833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UZ5833
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$55.93
50
$34.42
75
$27.25
100 +
$26.70
Click for Quote
Log in
to unlock special pricing