help desk software

Diode PIN Attenuator/Switch 100V 2-Pin Style B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description +
Diode PIN Attenuator/Switch 100V 2-Pin Style B
Search Keywords: UM6601B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    UM6601B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Diode Capacitance:
    0.4@100V pF
  • Frequency Range:
    UHF10398
  • Maximum Forward Current:
    N/A
  • Dimension:
    5.0810396mm(Max) x 1.78(Max)mm
  • Configuration:
    Single10395
  • Family:
    UM6601B
  • Maximum Reverse Voltage:
    100 V
  • Maximum Forward Voltage:
    N/A
  • Maximum Power Dissipation:
    2500 mW
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24 can ship