- Home ›
- All Products›
- UFR3260R
UFR3260R
Microchip Technology
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin DO-203AA
Accessories Notify Me
RoHS Compliant
Description
+
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin DO-203AA
Search Keywords: UFR3260R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UFR3260R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
93
can ship
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$247.61
50
$130.68
75
$89.87
100 +
$88.08
Click for Quote
Log in
to unlock special pricing