- Home ›
- All Products›
- TN5335N8-G
TN5335N8-G
Microchip Technology
Mosfet, N-Channel Enhancement-Mode, 350V, 15 Ohm Rohs Compliant: Yes
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Mosfet, N-Channel Enhancement-Mode, 350V, 15 Ohm Rohs Compliant: Yes
Search Keywords: TN5335N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TN5335N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.860
1,000
$0.645
1,500
$0.602
2,000 +
$0.590
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments