Microchip Technology
TDGL025
PIC32MX1xx Microcontroller Development Board 50MHz CPU 32KB RAM 128KB Flash
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TDGL025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8523492010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Daughter Cards:No
-
CAN:N/A
-
Family:TDGL025
-
Display Type:N/A
-
Ethernet:N/A
-
ADC:1
-
GPIO:33
-
Display Interface:N/A