- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- TC7106IKW
Microchip Technology
TC7106IKW
Single Channel ADC - Dual Slope 3 1/2Digit LCD - 44-Pin MQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC7106IKW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Converter Type:General Purpose571
-
Architecture:Dual Slope570
-
Differential Input:Yes573
-
Digital Interface Type:LCD575
-
Dimension:10 x 10 x 2572mmmm
-
Digital Supply Support:No576
-
Differential Nonlinearity:N/A