help desk software
Image is representational - see mfr. specs

Driver 13A 1-OUT Low Side Inv Automotive 8-Pin DFN-S EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 13A 1-OUT Low Side Inv Automotive 8-Pin DFN-S EP Tube
Search Keywords: TC4451VMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4451VMF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Dimension:
    4.92 x 5.99 x 0.846274mmmm
  • Family:
    TC4451
  • Bridge Type:
    N/A
  • Absolute Propagation Delay Time:
    65 ns
  • Driver Type:
    Low Side6276
  • Driver Configuration:
    Inverting6275
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
60
Order Increment:
60
52 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
60
$2.27
120
$2.21
300
$2.12
540
$2.06
1,020
$1.99
2,520
$1.96
5,040
$1.93
7,500 +
$1.90
Click for Quote
Log in to unlock special pricing