Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4405EPA

Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube
Search Keywords: TC4405EPA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4405EPA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Driver Configuration: Non-Inverting6275
Dimension: 10.166274mm(Max) x 6.6(Max) x 4.06(Max)mm
Driver Type: Low Side6276
Absolute Propagation Delay Time: 60 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4405EPA RoHS compliant?
Yes, TC4405EPA is RoHS compliant.
What is the lead time for TC4405EPA?
The standard lead time for TC4405EPA is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,676 can ship
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.55
120
$1.51
300
$1.45
540
$1.43
1,020
$1.36
2,520
$1.35
5,040
$1.34
7,500 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!