- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4404CPA
TC4404CPA
Microchip Technology
Driver 1.5A 2-OUT Low Side Inv 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 1.5A 2-OUT Low Side Inv 8-Pin PDIP Tube
Search Keywords: TC4404CPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4404CPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:10.166274mm(Max) x 6.6(Max) x 4.06(Max)mm
-
Driver Type:Low Side6276
-
Driver Configuration:Inverting6275
-
Bridge Type:N/A
-
Absolute Propagation Delay Time:60 ns
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,380
can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
60
$2.13
120
$2.07
300
$1.99
540
$1.94
1,020
$1.86
2,520
$1.85
5,040
$1.84
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing