help desk software
Image is representational - see mfr. specs

Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube
Search Keywords: TC4403CPA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4403CPA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Absolute Propagation Delay Time:
    100 ns
  • Family:
    TC4403
  • Driver Type:
    Low Side6276
  • Dimension:
    10.166274mm(Max) x 6.6(Max) x 4.06(Max)mm
  • Driver Configuration:
    Non-Inverting6275
  • Bridge Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
60
Order Increment:
60
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
60
$2.03
120
$1.97
300
$1.89
540
$1.85
1,020
$1.78
2,520
$1.75
5,040
$1.72
7,500 +
$1.70
Click for Quote
Log in to unlock special pricing