- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1301A-APAVMF
TC1301A-APAVMF
Microchip Technology
LDO Regulator Pos 1.8V3.3V 0.3A/0.15A 8-Pin DFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V3.3V 0.3A/0.15A 8-Pin DFN EP Tube
Search Keywords: TC1301AAPAVMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1301A-APAVMF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Accuracy:±0.5 %
-
Junction to Ambient:418358°C/W(Typ)
-
Load Regulation:0.18361%(Typ)
-
Dimension:3 x 3 x 0.888356mmmm
-
Maximum Dropout Voltage @ Current:0.18@300mA,0.25@150mA V
-
Family:TC1301A
-
Line Regulation:0.028360%/V(Typ)
-
Junction to Case:N/A
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
120
$0.686
360
$0.658
600
$0.649
1,080
$0.623
2,520
$0.608
5,040
$0.606
7,560
$0.593
10,080 +
$0.591
Click for Quote
Log in
to unlock special pricing