- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TC1271ALVRCTR
TC1271ALVRCTR
Microchip Technology
Processor Supervisor 4.63V 1 Active High/Push-Pull 4-Pin SOT-143 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 4.63V 1 Active High/Push-Pull 4-Pin SOT-143 T/R
Search Keywords: TC1271ALVRCTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1271ALVRCTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Active Time:560 ms
-
Manual Reset:Yes13333
-
Maximum Power Dissipation:N/A
-
Family:TC1271A
-
Chip Enable Signals:No13330
-
Maximum Operating Supply Voltage:5.5 V
-
Dimension:2.9 x 1.3 x 0.913331mmmm
-
Battery Backup Switching:No13329
-
Maximum Reset Threshold Voltage:4.72 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
750
$0.500
1,500
$0.375
2,250
$0.350
3,000 +
$0.343
Click for Quote
Log in
to unlock special pricing