- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1265-3.3VOA
TC1265-3.3VOA
Microchip Technology
LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N Tube
Search Keywords: TC126533VOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1265-3.3VOA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:TC1265
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Junction to Ambient:163(Typ) °C/W
-
Accuracy:±0.5 %
-
Function:LDO
-
Line Regulation:0.007(Typ) %
-
Junction to Case:N/A
-
Load Regulation:0.002(Typ) %
-
Maximum Dropout Voltage @ Current:0.03@100uA,0.16@100mA,0.48@300mA,0.8@500mA,1.3@800mA V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.738
300
$0.723
500
$0.719
1,000
$0.705
2,500
$0.689
5,000
$0.687
7,500
$0.686
10,000 +
$0.684
Click for Quote
Log in
to unlock special pricing