help desk software
Image is representational - see mfr. specs

TC1108-2.5VDBTR

Microchip Technology

LDO Regulator Pos 2.5V 0.3A 4-Pin(3+Tab) SOT-223 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 2.5V 0.3A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: TC110825VDBTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1108-2.5VDBTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Line Regulation:
    0.058360%(Typ)
  • Maximum Dropout Voltage @ Current:
    0.03@100uA,0.48@300mA,0.16@100mA V
  • Dimension:
    6.5 x 3.5 x 1.68356mmmm
  • Family:
    TC1108
  • Accuracy:
    ±0.5 %
  • Junction to Ambient:
    598358°C/W
  • Function:
    LDO8385
  • Junction to Case:
    N/A
  • Load Regulation:
    0.58361%(Typ)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks can ship 7/15/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$1.170
2,000
$0.720
3,000
$0.570
4,000 +
$0.559
Click for Quote
Log in to unlock special pricing