- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1072-2.6VCH713
TC1072-2.6VCH713
Microchip Technology
LDO Regulator Pos 2.6V 0.05A 6-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.6V 0.05A 6-Pin SOT-23 T/R
Search Keywords: TC107226VCH713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1072-2.6VCH713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 1.158356mmmm
-
Line Regulation:0.058360%(Typ)
-
Load Regulation:0.58361%(Typ)
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.12@50mA V
-
Junction to Ambient:2208358°C/W
-
Accuracy:±0.5 %
-
Family:TC1072
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
750
$0.4800
1,500
$0.3600
2,250
$0.3360
3,000 +
$0.3293
Click for Quote
Log in
to unlock special pricing