help desk software
Image is representational - see mfr. specs

Clock MUX/Fanout Buffer - 5 Out 2 In - 32-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Clock MUX/Fanout Buffer - 5 Out 2 In - 32-Pin QFN EP - Tube
Search Keywords: SY89846UMG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY89846UMG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Absolute Propagation Delay Time:
    1.1 ns
  • Maximum Data Rate:
    N/A
  • Maximum Duty Cycle:
    552943%
  • Configuration:
    1 x 2:12936
  • Input Logic Level:
    CML2940,LVDS2940,PECL2940
  • Dimension:
    5 x 5 x 0.852937mm(Max)mm
  • Fanout:
    1:52939
  • Family:
    SY89846
  • Input Signal Type:
    Differential2941
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,300 can ship
MOQ for out of Stock Qty:
30
4 Weeks can ship 12/19/25
ADD TO CART
Price (USD)
Qty
Unit Price
30
$8.62
60
$6.46
90
$6.03
120 +
$5.91
Click for Quote
Log in to unlock special pricing