- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- SY88803VKG
SY88803VKG
Microchip Technology
SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP Tube
Search Keywords: SY88803VKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY88803VKG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Dual Supply Voltage:N/R
-
Maximum Input Bias Current:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Dimension:3 x 3 x 0.9212958mmmm
-
Family:SY88803V
-
Maximum Input Offset Voltage:N/A
-
Maximum Input Resistance:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
7,581
can ship
MOQ for out of Stock Qty:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$8.38
100
$6.29
150
$5.87
200 +
$5.75
Click for Quote
Log in
to unlock special pricing