help desk software
Image is representational - see mfr. specs

Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tape&Reel
Search Keywords: SY58028UMGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY58028UMG-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Input Logic Level:
    CML2940,LVDS2940,LVPECL2940
  • Maximum Data Rate:
    10.7(Min) Gbps
  • Maximum Duty Cycle:
    N/A
  • Dimension:
    5 x 5 x 0.852937mm(Max)mm
  • Configuration:
    1 x 4:12936
  • Fanout:
    1:22939
  • Family:
    SY58028
  • Input Signal Type:
    Differential2941
  • Absolute Propagation Delay Time:
    0.5 ns
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000 can ship
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$39.77
500
$20.31
750
$13.83
1,000 +
$13.55
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
15