- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY100EL15LZG
Microchip Technology
SY100EL15LZG
Clock MUX/Fanout Buffer - 4 Out 2 In - 16-Pin SOIC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock MUX/Fanout Buffer - 4 Out 2 In - 16-Pin SOIC - Tube
Search Keywords: SY100EL15LZG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100EL15LZG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Maximum Duty Cycle:N/A
-
Family:SY100EL15
-
Input Logic Level:ECL
-
Maximum Data Rate:N/A
-
Absolute Propagation Delay Time:0.75 ns
-
Dimension:9.93 x 3.94 x 1.48 mm
-
Fanout:1:4
-
Configuration:1 x 2:1
-
Input Signal Type:Single-Ended/Differential
Product Guides
+
Frequently Asked Questions
Is SY100EL15LZG RoHS compliant?
Yes, SY100EL15LZG is RoHS compliant.
What is the lead time for SY100EL15LZG?
The standard lead time for SY100EL15LZG is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
7 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
48
$1.59
144
$1.55
288
$1.49
528
$1.47
1,008
$1.40
2,544
$1.39
5,040
$1.38
7,536 +
$1.37
Click for Quote
Log in
to unlock special pricing