- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF402C-70-4C-EKE
SST39VF402C-70-4C-EKE
Microchip Technology
Flash Memory - Parallel - 3.3V - 4Mbit (256K x 16) - 70ns - 48-Pin TSOP-I - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Flash Memory - Parallel - 3.3V - 4Mbit (256K x 16) - 70ns - 48-Pin TSOP-I - Tray
Search Keywords: SST39VF402C704CEKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF402C-70-4C-EKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Architecture:Sectored5878
-
Block Organization:Symmetrical5880
-
Command Compatible:Yes5883
-
Bank Size:N/R
-
Cell Type:NOR5882
-
Address Bus Width:18 bit
-
Density in Bits:4194304 bit
-
Density:4 Mbit
-
Boot Block:Yes5881
-
Dimension:12.25886mm(Max) x 18.5(Max) x 1.05(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
Order Increment:
96
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
96
$3.36
192
$2.52
288
$2.35
384 +
$2.30
Click for Quote
Log in
to unlock special pricing