help desk software
Image is representational - see mfr. specs

SST39VF1602C-70-4I-EKE

Microchip Technology

Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TSOP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TSOP - Tray
Search Keywords: SST39VF1602C704IEKE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST39VF1602C-70-4I-EKE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Boot Block:
    Yes5881
  • Density:
    16 Mbit
  • Address Bus Width:
    20 bit
  • Bank Size:
    N/R
  • Block Organization:
    Symmetrical5880
  • Cell Type:
    NOR5882
  • Density in Bits:
    16777216 bit
  • Command Compatible:
    Yes5883
  • Architecture:
    Sectored5878
  • Dimension:
    12.25886mm(Max) x 18.5(Max) x 1.05(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
940 can ship
MOQ for out of Stock Qty:
96
Order Increment:
96
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
96
$2.92
192
$2.19
288
$2.04
384 +
$2.00
Click for Quote
Log in to unlock special pricing