- Home ›
- All Products›
- SST39VF040-70-4I-TU-T
Microchip Technology
SST39VF040-70-4I-TU-T
2.7V to 3.6V 4Mbit Multi-Purpose Flash
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
2.7V to 3.6V 4Mbit Multi-Purpose Flash
Search Keywords: SST39VF040704ITUT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST39VF040-70-4I-TU-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320071 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
Frequently Asked Questions
Is SST39VF040-70-4I-TU-T RoHS compliant?
Yes, SST39VF040-70-4I-TU-T is RoHS compliant.
What is the lead time for SST39VF040-70-4I-TU-T?
The standard lead time for SST39VF040-70-4I-TU-T is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
MOQ for out of Stock Qty:
375
15 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
375
$4.13
750
$2.54
1,125
$2.01
1,500 +
$1.97
Click for Quote
Log in
to unlock special pricing