- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF020-70-4I-WHE
SST39VF020-70-4I-WHE
Microchip Technology
Flash Memory - Parallel - 3.3V - 2Mbit (256K x 8) - 70ns - 32-Pin TSOP - Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Description
+
Flash Memory - Parallel - 3.3V - 2Mbit (256K x 8) - 70ns - 32-Pin TSOP - Tray
Search Keywords: SST39VF020704IWHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF020-70-4I-WHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320071
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Density:2 Mbit
-
Block Organization:Symmetrical
-
Bank Size:N/R
-
Architecture:Sectored
-
Boot Block:No
-
Dimension:8.1(Max) x 12.5(Max) x 1.05(Max) mm
-
Density in Bits:2097152 bit
-
Command Compatible:Yes
-
Address Bus Width:18 bit
-
Cell Type:NOR
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
SST39VF020-70-4I-TU
VIEW PRODUCT
Alternative Packaging